Part Details for MMBT5401WT1G by onsemi
Overview of MMBT5401WT1G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT5401WT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9233
|
Newark | Trans, Pnp, 150V, 0.5A, 150Deg C, 0.4W Rohs Compliant: Yes |Onsemi MMBT5401WT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 805 |
|
$0.0850 / $0.3620 | Buy Now |
DISTI #
47X2208
|
Newark | High Voltage Pnp Bipolar Transistor/ Reel |Onsemi MMBT5401WT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
MMBT5401WT1GOSCT-ND
|
DigiKey | TRANS PNP 150V 0.5A SC70-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19861 In Stock |
|
$0.0420 / $0.3500 | Buy Now |
DISTI #
MMBT5401WT1G
|
Avnet Americas | Trans GP BJT PNP 150V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: MMBT5401WT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0403 / $0.0481 | Buy Now |
DISTI #
863-MMBT5401WT1G
|
Mouser Electronics | Bipolar Transistors - BJT High Voltage PNP Bipolar Transistor RoHS: Compliant | 10447 |
|
$0.0410 / $0.3400 | Buy Now |
DISTI #
V72:2272_07316403
|
Arrow Electronics | Trans GP BJT PNP 150V 0.5A 400mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2328 Container: Cut Strips | Americas - 16200 |
|
$0.1580 / $0.3196 | Buy Now |
DISTI #
E02:0323_07825355
|
Arrow Electronics | Trans GP BJT PNP 150V 0.5A 400mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2332 | Europe - 9000 |
|
$0.0395 / $0.0543 | Buy Now |
DISTI #
V79:2366_26238673
|
Arrow Electronics | Trans GP BJT PNP 150V 0.5A 400mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1716 | Americas - 21 |
|
$0.0309 / $0.1564 | Buy Now |
|
Future Electronics | MMBT5401W Series -150 V -500 mA SMT PNP High Voltage Transistor - SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0463 | Buy Now |
|
Future Electronics | MMBT5401W Series -150 V -500 mA SMT PNP High Voltage Transistor - SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0463 | Buy Now |
Part Details for MMBT5401WT1G
MMBT5401WT1G CAD Models
MMBT5401WT1G Part Data Attributes:
|
MMBT5401WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT5401WT1G
onsemi
High Voltage PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MMBT5401WT1G
This table gives cross-reference parts and alternative options found for MMBT5401WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5401WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5401-C | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN AND LEAD FREE PACKAGE-3 | Secos Corporation | MMBT5401WT1G vs MMBT5401-C |
CXT5401-TP-HF | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT5401WT1G vs CXT5401-TP-HF |