-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0754
|
Newark | Bipolar Transistor, Npn, 30V, Transistor Polarity:Npn, Collector Emitter Voltage Max:30V, Continuous Collector Current:50Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:50Mhz Rohs Compliant: Yes |Onsemi MMBT5088LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4755 |
|
$0.0280 | Buy Now |
DISTI #
31Y2778
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 30 V, 50 Mhz, 225 Mw, 50 Ma, 50 Rohs Compliant: Yes |Onsemi MMBT5088LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0300 / $0.0340 | Buy Now |
DISTI #
MMBT5088LT1GOSCT-ND
|
DigiKey | TRANS NPN 30V 0.05A SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
133622 In Stock |
|
$0.0198 / $0.2000 | Buy Now |
DISTI #
MMBT5088LT1G
|
Avnet Americas | Trans GP BJT NPN 30V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT5088LT1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0223 | Buy Now |
DISTI #
98H0754
|
Avnet Americas | Trans GP BJT NPN 30V 0.05A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 98H0754) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 4755 Partner Stock |
|
$0.0530 / $0.1990 | Buy Now |
DISTI #
863-MMBT5088LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 50mA 35V NPN RoHS: Compliant | 73233 |
|
$0.0220 / $0.2000 | Buy Now |
DISTI #
70347783
|
RS | ON Semi MMBT5088LT1G NPN Bipolar Transistor, 0.05 A, 30 V, 3-Pin SOT-23 | ON Semiconductor MMBT5088LT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0410 | RFQ |
|
Future Electronics | MMBT Series 30 V 50 mA Surface Mount NPN Silicon Low Noise Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0190 / $0.0217 | Buy Now |
|
Future Electronics | MMBT Series 30 V 50 mA Surface Mount NPN Silicon Low Noise Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0190 / $0.0217 | Buy Now |
|
Bristol Electronics | 1064 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT5088LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT5088LT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for MMBT5088LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5088LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5088LT1 | 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AF, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBT5088LT1G vs MMBT5088LT1 |
MMBT5088 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT5088LT1G vs MMBT5088 |
MMBT5088-7 | Small Signal Bipolar Transistor | Diodes Incorporated | MMBT5088LT1G vs MMBT5088-7 |
MMBT5088LT3 | 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | onsemi | MMBT5088LT1G vs MMBT5088LT3 |
MMBT5088 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SOT-23, 3 PIN | Lite-On Semiconductor Corporation | MMBT5088LT1G vs MMBT5088 |
MMBT5088 | NPN General Purpose Amplifier, 3000-REEL | onsemi | MMBT5088LT1G vs MMBT5088 |