Part Details for MMBT5088LT1 by onsemi
Overview of MMBT5088LT1 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT5088LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6305
|
Newark | Mmbt5088Lt1, Single Bipolar Transistors |Onsemi MMBT5088LT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 425 |
|
$0.0750 / $0.1125 | Buy Now |
|
Bristol Electronics | 1048 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 33 |
|
$0.0672 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 340 |
|
$0.0500 / $0.1500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 838 |
|
$0.0399 / $0.1330 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 2814 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 2400 |
|
$0.0504 / $0.1680 | Buy Now |
|
Rochester Electronics | MMBT5088 - Transistor NPN 30V 0.05A SOT23 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 87000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MMBT5088LT1
MMBT5088LT1 CAD Models
MMBT5088LT1 Part Data Attributes:
|
MMBT5088LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT5088LT1
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-236AF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MMBT5088LT1
This table gives cross-reference parts and alternative options found for MMBT5088LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5088LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5088LT1 | 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AF, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBT5088LT1 vs MMBT5088LT1 |
MMBT5088 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT5088LT1 vs MMBT5088 |
MMBT5088LT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT5088LT1 vs MMBT5088LT1G |
MMBT5088-7 | Small Signal Bipolar Transistor | Diodes Incorporated | MMBT5088LT1 vs MMBT5088-7 |
MMBT5088LT3 | 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | onsemi | MMBT5088LT1 vs MMBT5088LT3 |
MMBT5088 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SOT-23, 3 PIN | Lite-On Semiconductor Corporation | MMBT5088LT1 vs MMBT5088 |
MMBT5088 | NPN General Purpose Amplifier, 3000-REEL | onsemi | MMBT5088LT1 vs MMBT5088 |