Part Details for MMBT5088LT1 by LRC Leshan Radio Co Ltd
Overview of MMBT5088LT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBT5088LT1
MMBT5088LT1 CAD Models
MMBT5088LT1 Part Data Attributes:
|
MMBT5088LT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT5088LT1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.05A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MMBT5088LT1
This table gives cross-reference parts and alternative options found for MMBT5088LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5088LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5088LT1 | 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AF, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBT5088LT1 vs MMBT5088LT1 |
MMBT5088 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT5088LT1 vs MMBT5088 |
MMBT5088LT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT5088LT1 vs MMBT5088LT1G |
MMBT5088-7 | Small Signal Bipolar Transistor | Diodes Incorporated | MMBT5088LT1 vs MMBT5088-7 |
MMBT5088LT3 | 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | onsemi | MMBT5088LT1 vs MMBT5088LT3 |
MMBT5088 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SOT-23, 3 PIN | Lite-On Semiconductor Corporation | MMBT5088LT1 vs MMBT5088 |
MMBT5088 | NPN General Purpose Amplifier, 3000-REEL | onsemi | MMBT5088LT1 vs MMBT5088 |