-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2537
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -40 V, 200 Mhz, 300 Mw, -600 Ma, 200 Rohs Compliant: Yes |Onsemi MMBT4403LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9449 |
|
$0.0300 / $0.1170 | Buy Now |
DISTI #
88H4792
|
Newark | Rf Transistor, Pnp, -40V, 200Mhz, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBT4403LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42300 |
|
$0.0290 / $0.1160 | Buy Now |
DISTI #
04X6459
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -40 V, 200 Mhz, 225 Mw, -600 Ma, 30 Rohs Compliant: Yes |Onsemi MMBT4403LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 / $0.0320 | Buy Now |
DISTI #
19M9038
|
Newark | Rf Transistor, Pnp, -40V, 200Mhz, Sot-23, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBT4403LT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
MMBT4403LT1GOSCT-ND
|
DigiKey | TRANS PNP 40V 0.6A SOT23-3 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30788 In Stock |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
MMBT4403LT1G
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT4403LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 510003241000 Factory Stock |
|
$0.0099 / $0.0111 | Buy Now |
DISTI #
MMBT4403LT1G
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT4403LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 3241000 Factory Stock |
|
$0.0099 / $0.0111 | Buy Now |
DISTI #
MMBT4403LT1G
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT4403LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 3241000 Factory Stock |
|
$0.0099 / $0.0111 | Buy Now |
DISTI #
MMBT4403LT1G
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT4403LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 3241000 Factory Stock |
|
$0.0099 / $0.0111 | Buy Now |
DISTI #
88H4792
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88H4792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Ammo Pack | 2851 Partner Stock |
|
$0.0450 / $0.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT4403LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT4403LT1G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 69 Weeks | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.225 W | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |
This table gives cross-reference parts and alternative options found for MMBT4403LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT4403LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT2907TC | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | MMBT4403LT1G vs FMMT2907TC |
MMBT2907LT1 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | Motorola Mobility LLC | MMBT4403LT1G vs MMBT2907LT1 |
MMBT2907LT3 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBT4403LT1G vs MMBT2907LT3 |
MMBT4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MMBT4403LT1G vs MMBT4403 |
PMBT4403-TAPE-13 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT4403LT1G vs PMBT4403-TAPE-13 |
MMBT4403S62Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SO-3 | Fairchild Semiconductor Corporation | MMBT4403LT1G vs MMBT4403S62Z |
MMBT4403-13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT4403LT1G vs MMBT4403-13 |
MMBT2907LT1 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, CASE 318-08, 3 PIN | Motorola Semiconductor Products | MMBT4403LT1G vs MMBT2907LT1 |
MMBT2907L | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-03, 3 PIN | onsemi | MMBT4403LT1G vs MMBT2907L |
MMBT4403D87Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | onsemi | MMBT4403LT1G vs MMBT4403D87Z |