Part Details for MMBT4401T-7-F by Diodes Incorporated
Overview of MMBT4401T-7-F by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT4401T-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0965
|
Newark | Trans, Npn, 40V, 0.6A, 150Deg C, 0.15W Rohs Compliant: Yes |Diodes Inc. MMBT4401T-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1035 |
|
$0.0570 / $0.2910 | Buy Now |
DISTI #
MMBT4401T-FDICT-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
105775 In Stock |
|
$0.0262 / $0.1600 | Buy Now |
DISTI #
MMBT4401T-7-F
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 3-Pin SOT-523 T/R - Tape and Reel (Alt: MMBT4401T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.0247 / $0.0257 | Buy Now |
DISTI #
621-MMBT4401T-F
|
Mouser Electronics | Bipolar Transistors - BJT 40V 150mW RoHS: Compliant | 13743 |
|
$0.0300 / $0.1600 | Buy Now |
DISTI #
V72:2272_06702902
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 150mW 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2433 Container: Cut Strips | Americas - 3000 |
|
$0.0269 / $0.0489 | Buy Now |
|
Future Electronics | MMBT44 Series NPN 150 W 40 V 600 mA SMT Small Signal Transistor - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0265 / $0.0301 | Buy Now |
|
Future Electronics | MMBT44 Series NPN 150 W 40 V 600 mA SMT Small Signal Transistor - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0265 / $0.0301 | Buy Now |
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
Quest Components | 14400 |
|
$0.0416 / $0.2080 | Buy Now | |
DISTI #
MMBT4401T-7-F
|
Avnet Asia | Trans GP BJT NPN 40V 0.6A 3-Pin SOT-523 T/R (Alt: MMBT4401T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0227 / $0.0322 | Buy Now |
Part Details for MMBT4401T-7-F
MMBT4401T-7-F CAD Models
MMBT4401T-7-F Part Data Attributes
|
MMBT4401T-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBT4401T-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for MMBT4401T-7-F
This table gives cross-reference parts and alternative options found for MMBT4401T-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT4401T-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT4401T/R7 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBT4401T-7-F vs MMBT4401T/R7 |
MMBT4401LT1 | Shandong Yiguang Electronic Joint Stock Co Ltd | Check for Price | Transistor | MMBT4401T-7-F vs MMBT4401LT1 |
MMBT4401 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | MMBT4401T-7-F vs MMBT4401 |
MMBT4401T-7 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | MMBT4401T-7-F vs MMBT4401T-7 |
MMBT4401 | Kodenshi Corporation | Check for Price | Small Signal Bipolar Transistor, | MMBT4401T-7-F vs MMBT4401 |
MMBT4401LT1 | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | MMBT4401T-7-F vs MMBT4401LT1 |
MMBT4401 | Lite-On Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | MMBT4401T-7-F vs MMBT4401 |