Part Details for MMBT4401LT1G (ALTERNATE: 5450371) by onsemi
Overview of MMBT4401LT1G (ALTERNATE: 5450371) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT4401LT1G (ALTERNATE: 5450371)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099533
|
RS | Transistor, Bipolar, Si, NPN, Switching, VCEO 40VDC, IC 600mA, PD 225mW, SOT-23,hFE 40 | ON Semiconductor MMBT4401LT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 / $0.0340 | RFQ |