Part Details for MMBT4124LT1G by onsemi
Results Overview of MMBT4124LT1G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT4124LT1G Information
MMBT4124LT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT4124LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9006
|
Newark | Transistor, Npn, 25V, 200Ma, Sot-23-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 45000 |
|
$0.0470 / $0.0540 | Buy Now |
DISTI #
84K8797
|
Newark | Bipolar Transistor, Npn, 25V, Transistor Polarity:Npn, Collector Emitter Voltage Max:25V, Continu... more RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now |
DISTI #
MMBT4124LT1GOSCT-ND
|
DigiKey | TRANS NPN 25V 0.2A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
368063 In Stock |
|
$0.0270 / $0.2400 | Buy Now |
DISTI #
MMBT4124LT1G
|
Avnet Americas | Trans GP BJT NPN 25V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT4124LT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0288 | Buy Now |
DISTI #
863-MMBT4124LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 200mA 30V NPN RoHS: Compliant | 20942 |
|
$0.0270 / $0.2200 | Buy Now |
|
Future Electronics | MMBT4124LT1G NPN 25 V 225 mW General Purpose Transistor Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
15000 Reel |
|
$0.0237 / $0.0256 | Buy Now |
|
Future Electronics | MMBT4124LT1G NPN 25 V 225 mW General Purpose Transistor Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
12000 Reel |
|
$0.0237 / $0.0256 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Transistor NPN 25 V 200 mA 300MHz 225 mW Surface Mount SOT-23-3 (TO-236) RoHS: Compliant |
9000 In Stock |
|
$0.0257 / $0.0309 | Buy Now |
|
Bristol Electronics | 770 |
|
RFQ | ||
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.2A, 25V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 56400 |
|
$0.0255 / $0.0300 | Buy Now |
Part Details for MMBT4124LT1G
MMBT4124LT1G CAD Models
MMBT4124LT1G Part Data Attributes
|
MMBT4124LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT4124LT1G
onsemi
20 V NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |