Part Details for MMBT3906WT1 by onsemi
Overview of MMBT3906WT1 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906WT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6297
|
Newark | Mmbt3906Wt1, Single Bipolar Transistors |Onsemi MMBT3906WT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 13140 |
|
$0.0056 / $0.0563 | Buy Now |
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-323 | 289920 |
|
$0.0176 / $0.0672 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-323 | 10512 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-323 | 1760 |
|
$0.0462 / $0.1540 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-323 | 2136 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-323 | 1600 |
|
$0.0504 / $0.1680 | Buy Now |
|
Rochester Electronics | MMBT3906W - Transistor PNP 40V 0.2A SOT323 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 141750 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MMBT3906WT1
MMBT3906WT1 CAD Models
MMBT3906WT1 Part Data Attributes:
|
MMBT3906WT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3906WT1
onsemi
General Purpose Bipolar Transistor NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906WT1
This table gives cross-reference parts and alternative options found for MMBT3906WT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906WT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906W-C | Small Signal Bipolar Transistor | Secos Corporation | MMBT3906WT1 vs MMBT3906W-C |
MMBT3906WT3 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN | onsemi | MMBT3906WT1 vs MMBT3906WT3 |
MMBT3906W_R2_10001 | Transistor, | PanJit Semiconductor | MMBT3906WT1 vs MMBT3906W_R2_10001 |
MMBT3906W | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3906WT1 vs MMBT3906W |
MMBT3906W | Small Signal Bipolar Transistor | Secos Corporation | MMBT3906WT1 vs MMBT3906W |
MMBT3906W_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT3906WT1 vs MMBT3906W_R2_00001 |