Part Details for MMBT3906T-JSM by JSMSEMI
Overview of MMBT3906T-JSM by JSMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906T-JSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 150mW 30010mA10V 200mA PNP SOT-523 Bipolar (BJT) ROHS | 2850 |
|
$0.0036 / $0.0038 | Buy Now |