Part Details for MMBT3906L3-TP by Micro Commercial Components
Overview of MMBT3906L3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3906L3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMBT3906L3-TPTR-ND
|
DigiKey | TRANS PNP 40V 0.2A DFN1006-3 Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 / $0.0343 | Buy Now |
DISTI #
833-MMBT3906L3-TP
|
Mouser Electronics | Bipolar Transistors - BJT PNP -40Vcbo -40Vceo 150mW -5V -200mA RoHS: Compliant | 0 |
|
$0.0260 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks | 0 |
|
$0.0250 | Buy Now |
Part Details for MMBT3906L3-TP
MMBT3906L3-TP CAD Models
MMBT3906L3-TP Part Data Attributes
|
MMBT3906L3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBT3906L3-TP
Micro Commercial Components
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
DC Current Gain-Min (hFE) | 100 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |