Part Details for MMBT3904SL by Fairchild Semiconductor Corporation
Overview of MMBT3904SL by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3904SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 4268 |
|
RFQ | ||
|
Quest Components | 32 |
|
$1.2300 / $2.0500 | Buy Now | |
|
Quest Components | 3414 |
|
$0.7380 / $2.4600 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.2A, 40V, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3730 |
|
$0.0581 / $0.0683 | Buy Now |
|
Chip1Cloud | Trans GP BJT NPN 40V 0.2A 227mW 3-Pin SOT-1123 T/R / TRANS NPN 40V 0.2A SOT-923F | 44000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-923F | 56000 |
|
RFQ |
Part Details for MMBT3904SL
MMBT3904SL CAD Models
MMBT3904SL Part Data Attributes:
|
MMBT3904SL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBT3904SL
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-923F | |
Package Description | LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT923F, 0.4MM TALL, FLAT TERMINAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.227 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |