There are no models available for this part yet.
Overview of MMBT3904-1AM(RANGE100-300) by MDD (Microdiode Electronics)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MMBT3904-1AM(RANGE100-300) by MDD (Microdiode Electronics)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 40V 200mW 10010mA1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 180089 |
|
$0.0045 / $0.0080 | Buy Now |