Part Details for MMBT2907A_R1_10001 by PanJit Semiconductor
Overview of MMBT2907A_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for MMBT2907A_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBT2907AR110001
|
Mouser Electronics | Bipolar Transistors - BJT PNPGENERALPURPOSESWITCHINGTRANSISTOR VCE-60V IC-600mA RoHS: Compliant | 0 |
|
$0.0140 / $0.0240 | Order Now |
|
NAC | PNPGENERALPURPOSESWITCHINGTRANSISTOR VCE-60V IC-600mA SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for MMBT2907A_R1_10001
MMBT2907A_R1_10001 CAD Models
MMBT2907A_R1_10001 Part Data Attributes
Alternate Parts for MMBT2907A_R1_10001
This table gives cross-reference parts and alternative options found for MMBT2907A_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907A_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBT2907AE6327 | Rochester Electronics LLC | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | MMBT2907A_R1_10001 vs SMBT2907AE6327 |
PMBT2907A-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | MMBT2907A_R1_10001 vs PMBT2907A-T |
FJX2907ATF | onsemi | Check for Price | PNP Epitaxial Silicon Transistor, SC-70-3 / SOT-323-3, 3000-REEL | MMBT2907A_R1_10001 vs FJX2907ATF |
SMMBT2907ALT3G | onsemi | $0.0266 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | MMBT2907A_R1_10001 vs SMMBT2907ALT3G |
SMBT2907AE6433 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | MMBT2907A_R1_10001 vs SMBT2907AE6433 |
MMBT2907AL-AE3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | MMBT2907A_R1_10001 vs MMBT2907AL-AE3-R |