-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V PNP General-Purpose Transistor, SOT-23-3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R2116
|
Newark | Transistor, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:800Ma, Power Dissipation:350Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:200Mhz Rohs Compliant: Yes |Onsemi MMBT2907A RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-MMBT2907A-ND
|
DigiKey | 60 V PNP GENERAL-PURPOSE TRANSIS Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 56 | 1200 |
|
$0.0150 / $0.0900 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 960 |
|
$0.0400 / $0.1200 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 205 |
|
$0.0450 / $0.0600 | Buy Now |
DISTI #
SMC-MMBT2907A
|
Sensible Micro Corporation | Choke, Common Mode, 1 Kohm, 2.5 A, 5Mm X 5Mm X 2.35Mm - Tape And Reel RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 11440 |
|
$0.0090 / $0.0097 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1646 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT2907A
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2907A
onsemi
60 V PNP General-Purpose Transistor, SOT-23-3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23-3 | |
Package Description | TO-236AB, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
This table gives cross-reference parts and alternative options found for MMBT2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907A | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBT2907A vs MMBT2907A |
PMBT2907A,235 | PMBT2907A - 60V, 600 mA, PNP switching transistor@en-us TO-236 3-Pin | Nexperia | MMBT2907A vs PMBT2907A,235 |
PMBT2907A | Small Signal Bipolar Transistor | Nexperia | MMBT2907A vs PMBT2907A |
CMPT2907ABKPBFREE | Transistor, | Central Semiconductor Corp | MMBT2907A vs CMPT2907ABKPBFREE |
MMBT2907AT/R7 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | MMBT2907A vs MMBT2907AT/R7 |
MMBT2907ALT1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACAKGE-3 | Infineon Technologies AG | MMBT2907A vs MMBT2907ALT1 |
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, PLASTIC PACKAGE-3 | Comchip Technology Corporation Ltd | MMBT2907A vs MMBT2907A |
MMBT2907A | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC PACKAGE-3 | STMicroelectronics | MMBT2907A vs MMBT2907A |
MMBT2907ALT1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, 318-08, 3 PIN | LRC Leshan Radio Co Ltd | MMBT2907A vs MMBT2907ALT1 |
MMBT2907A-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT2907A vs MMBT2907A-AU_R2_000A1 |