-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.6A I(C), PNP,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1952-1-ND
|
DigiKey | TRANS PNP 60V 0.6A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
115462 In Stock |
|
$0.0242 / $0.2200 | Buy Now |
DISTI #
24163005
|
Verical | Trans GP BJT PNP 60V 0.6A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 27000 |
|
$0.0822 / $0.1026 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 60V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 103 |
|
$0.0735 / $0.0980 | Buy Now |
|
Karl Kruse GmbH & Co KG | 48000 |
|
RFQ | ||
|
NAC | TRANS PNP 60V 0.6A SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.0270 / $0.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 24000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT2907A-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT2907A-G
Comchip Technology Corporation Ltd
Small Signal Bipolar Transistor, 0.6A I(C), PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for MMBT2907A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907AT | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT2907A-G vs MMBT2907AT |
2N2905A/TR | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | MMBT2907A-G vs 2N2905A/TR |
NSVMMBT2907AM3T5G | PNP Bipolar Transistor, SOT-723-3, 8000-REEL, Automotive Qualified | onsemi | MMBT2907A-G vs NSVMMBT2907AM3T5G |
MMBT2907A-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | MMBT2907A-G vs MMBT2907A-HF |
MMBT2907A | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT2907A-G vs MMBT2907A |
MMBT2907A | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 60V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 10V; IC (mA): 150mA; VCE(SAT) (V): 1.6V; IC (mA)1: 500mA; IB (mA): 50mA; FT Min (MHz): 200 MHz; PTM Max (W): 0.3W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | MMBT2907A-G vs MMBT2907A |
PZT2907A-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | MMBT2907A-G vs PZT2907A-TP-HF |
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT2907A-G vs MMBT2907A |
MMBT2907AF2 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT2907A-G vs MMBT2907AF2 |