-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W1258
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 15 V, 225 Mw, 200 Ma, 40 Rohs Compliant: Yes |Onsemi MMBT2369ALT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24621 |
|
$0.0430 / $0.2010 | Buy Now |
DISTI #
98H0749
|
Newark | Bipolar Transistor, Npn, 15V, Transistor Polarity:Npn, Collector Emitter Voltage Max:15V, Continuous Collector Current:200Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Onsemi MMBT2369ALT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5754 |
|
$0.0280 | Buy Now |
DISTI #
31Y2765
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 15 V, 300 Mw, 200 Ma, 40 Rohs Compliant: Yes |Onsemi MMBT2369ALT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0330 | Buy Now |
DISTI #
67R1337
|
Newark | Bipolar Transistor, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:15V, Dc Collector Current:200Ma, Power Dissipation Pd:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency Ft:- Rohs Compliant: Yes |Onsemi MMBT2369ALT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0290 | Buy Now |
DISTI #
MMBT2369ALT1GOSCT-ND
|
DigiKey | TRANS NPN 15V 0.2A SOT23-3 Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
40131 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
MMBT2369ALT1G
|
Avnet Americas | Trans GP BJT NPN 15V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT2369ALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
MMBT2369ALT1G
|
Avnet Americas | Trans GP BJT NPN 15V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT2369ALT1G) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMBT2369ALT1G
|
Avnet Americas | Trans GP BJT NPN 15V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT2369ALT1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
MMBT2369ALT1G
|
Avnet Americas | Trans GP BJT NPN 15V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT2369ALT1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
MMBT2369ALT1G
|
Avnet Americas | Trans GP BJT NPN 15V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT2369ALT1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0186 / $0.0222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT2369ALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2369ALT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
This table gives cross-reference parts and alternative options found for MMBT2369ALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2369ALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2369LT1 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | MMBT2369ALT1G vs MMBT2369LT1 |
MPS2369RLRA | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MMBT2369ALT1G vs MPS2369RLRA |
933828890235 | TRANSISTOR 200 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MMBT2369ALT1G vs 933828890235 |
MMBT2369A | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | MMBT2369ALT1G vs MMBT2369A |
PMBT2369,215 | PMBT2369 - NPN switching transistor TO-236 3-Pin | NXP Semiconductors | MMBT2369ALT1G vs PMBT2369,215 |
MMBT2369AL99Z | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBT2369ALT1G vs MMBT2369AL99Z |
FMMT2369 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | MMBT2369ALT1G vs FMMT2369 |
MMBT2369LT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT2369ALT1G vs MMBT2369LT1G |
MMBT2369A | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBT2369ALT1G vs MMBT2369A |
MPS2369ZL1 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MMBT2369ALT1G vs MPS2369ZL1 |