-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT2222AQ-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MMBT2222AQ-7-FCT-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT-23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
580 In Stock |
|
$0.0162 / $0.1600 | Buy Now |
DISTI #
MMBT2222AQ-7-F
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT2222AQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0137 / $0.0140 | Buy Now |
DISTI #
MMBT2222AQ-7-F
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT2222AQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0137 / $0.0140 | Buy Now |
DISTI #
621-MMBT2222AQ-7-F
|
Mouser Electronics | Bipolar Transistors - BJT SS Mid-Perf Transistor SOT23 T&R 3K RoHS: Compliant | 13746 |
|
$0.0180 / $0.1600 | Buy Now |
|
Future Electronics | MMBT2222A Series 40 V 600 mA SMT NPN Small Signal Transistor - SOT23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0135 / $0.0147 | Buy Now |
|
Future Electronics | MMBT2222A Series 40 V 600 mA SMT NPN Small Signal Transistor - SOT23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0135 / $0.0147 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 215 |
|
$0.0750 / $0.1125 | Buy Now |
|
Quest Components | 172 |
|
$0.1000 / $0.1500 | Buy Now | |
DISTI #
MMBT2222AQ-7-F
|
TME | Transistor: NPN Min Qty: 1 | 0 |
|
$0.0172 / $0.3314 | RFQ |
DISTI #
MMBT2222AQ-7-F
|
Avnet Asia | Transistor GP BJT NPN 40V 0.6A 3-Pin SOT-23 T/R (Alt: MMBT2222AQ-7-F) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0123 / $0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT2222AQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBT2222AQ-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |