-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMBT1616A-G-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 99 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1477 | Buy Now |
DISTI #
833-MMBT1616A-G-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN Plastic-Encapsulate Transistors | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT1616A-G-TP
Micro Commercial Components
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Rohs Code | Yes | ||
Part Life Cycle Code | End Of Life | ||
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | ||
Package Description | , | ||
Reach Compliance Code | compliant | ||
ECCN Code | EAR99 | ||
Samacsys Manufacturer | MCC | ||
Collector Current-Max (IC) | 1 A | ||
Collector-Emitter Voltage-Max | 60 V | ||
DC Current Gain-Min (hFE) | 200 | ||
JESD-609 Code | e3 | ||
Moisture Sensitivity Level | 1 | ||
Peak Reflow Temperature (Cel) | 260 | ||
Terminal Finish | MATTE TIN | ||
Time@Peak Reflow Temperature-Max (s) | 10 |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.