-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel JFET Transistor, 30 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T2113
|
Newark | P-Channel Jfet Transistor, 30 V/ Reel |Onsemi MMBFJ175LT3G RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1080 | Buy Now |
DISTI #
488-MMBFJ175LT3GCT-ND
|
DigiKey | JFET P-CH 30V SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6527 In Stock |
|
$0.0776 / $0.3700 | Buy Now |
DISTI #
MMBFJ175LT3G
|
Avnet Americas | SS SOT23 JFET PCH 30V TR - Tape and Reel (Alt: MMBFJ175LT3G) RoHS: Compliant Min Qty: 9260 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9860 Partner Stock |
|
$0.0686 / $0.0734 | Buy Now |
DISTI #
MMBFJ175LT3G
|
Avnet Americas | SS SOT23 JFET PCH 30V TR - Tape and Reel (Alt: MMBFJ175LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 9860 Factory Stock |
|
$0.0789 / $0.0845 | Buy Now |
DISTI #
863-MMBFJ175LT3G
|
Mouser Electronics | JFETs P-Channel JFET Transistor, 30 V RoHS: Compliant | 7222 |
|
$0.0770 / $0.3700 | Buy Now |
|
Onlinecomponents.com | P-Channel JFET Transistor, 30 V | 0 |
|
$0.0744 / $0.0817 | Buy Now |
DISTI #
MMBFJ175LT3G
|
Avnet Silica | SS SOT23 JFET PCH 30V TR (Alt: MMBFJ175LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 9860 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBFJ175LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBFJ175LT3G
onsemi
P-Channel JFET Transistor, 30 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 125 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5.5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBFJ175LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBFJ175LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBFJ175L | Motorola Semiconductor Products | Check for Price | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-236AB, CASE 318-07, 3 PIN | MMBFJ175LT3G vs MMBFJ175L |
MMBFJ175S62Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN | MMBFJ175LT3G vs MMBFJ175S62Z |