Part Details for MMBF5484LT1G by onsemi
Overview of MMBF5484LT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBF5484LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Rochester Electronics | RF Small Signal Field-Effect Transistor, Very High Frequency Band, N-Channel JFET, TO-236AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 347 |
|
RFQ |
Part Details for MMBF5484LT1G
MMBF5484LT1G CAD Models
MMBF5484LT1G Part Data Attributes
|
MMBF5484LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF5484LT1G
onsemi
Small Signal JFET, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBF5484LT1G
This table gives cross-reference parts and alternative options found for MMBF5484LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF5484LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF5484LT1 | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBF5484LT1G vs MMBF5484LT1 |