-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Switch, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBF4416A by onsemi is an RF Small Signal Field-Effect Transistor.
RF Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1873
|
Newark | Rf Amplifier, N Channel, -35V, Sot-23, Full Reel, Gate Source Breakdown Voltage Max:-35V, Zero Gat... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMBF4416ACT-ND
|
DigiKey | RF MOSFET JFET 15V SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31721 In Stock |
|
$0.0626 / $0.4200 | Buy Now |
DISTI #
MMBF4416A
|
Avnet Americas | Trans JFET N-CH 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF4416A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0626 / $0.0668 | Buy Now |
DISTI #
512-MMBF4416A
|
Mouser Electronics | JFETs N-Channel Switch RoHS: Compliant | 42236 |
|
$0.0620 / $0.4200 | Buy Now |
DISTI #
E02:0323_00849031
|
Arrow Electronics | Trans RF MOSFET N-CH 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2406 | Europe - 27000 |
|
$0.0628 / $0.0714 | Buy Now |
DISTI #
V36:1790_06303000
|
Arrow Electronics | Trans RF MOSFET N-CH 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2403 | Americas - 6000 |
|
$0.0579 / $0.0658 | Buy Now |
|
Future Electronics | MMBF Series N-Channel 35 V 10 mA Surface Mount RF Amplifier - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.0579 / $0.0613 | Buy Now |
|
Future Electronics | MMBF Series N-Channel 35 V 10 mA Surface Mount RF Amplifier - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0579 / $0.0613 | Buy Now |
|
Onlinecomponents.com | Jfet, N Channel, -35V, SOT-23-3 RoHS: Compliant |
12000 In Stock |
|
$0.0590 / $0.0657 | Buy Now |
DISTI #
84347935
|
Verical | Trans RF MOSFET N-CH 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 27000 |
|
$0.0631 / $0.0717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBF4416A
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF4416A
onsemi
N-Channel Switch, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 0.8 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |