-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6098
|
Newark | Jfet, 30V, 0.75A, 0.225W, Sot-23-3, Gate Source Breakdown Voltage Max:30V, Zero Gate Voltage Drain Current Max:75Ma, Gate Source Cutoff Voltage Max:-5V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:N Channel Rohs Compliant: Yes |Onsemi MMBF4392LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1230 | Buy Now |
DISTI #
58M9131
|
Newark | Transistor, Jfet, N, 30V, Sot-23, Breakdown Voltage Vbr:30V, Zero Gate Voltage Drain Current Idss Min:25Ma, Zero Gate Voltage Drain Current Idss Max:75Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:-5V, Transistor Case Style:Sot-23, Rohs Compliant: Yes |Onsemi MMBF4392LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0760 | Buy Now |
DISTI #
MMBF4392LT1GOSCT-ND
|
DigiKey | JFET N-CH 30V SOT23-3 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15627 In Stock |
|
$0.0784 / $0.3600 | Buy Now |
DISTI #
MMBF4392LT1G
|
Avnet Americas | Trans JFET N-CH 30V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF4392LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0832 / $0.0931 | Buy Now |
DISTI #
58M9131
|
Avnet Americas | Trans JFET N-CH 30V 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58M9131) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1920 / $0.3910 | Buy Now |
DISTI #
863-MMBF4392LT1G
|
Mouser Electronics | JFET 30V 10mA RoHS: Compliant | 125217 |
|
$0.0890 / $0.3300 | Buy Now |
|
Future Electronics | N Channel 30 V 50 mA Surface Mount JFET Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0816 / $0.0894 | Buy Now |
|
Future Electronics | N Channel 30 V 50 mA Surface Mount JFET Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0816 / $0.0894 | Buy Now |
|
Bristol Electronics | 4975 |
|
RFQ | ||
|
Rochester Electronics | Small Signal Field-Effect Transistor, 30V, N-Channel, MOSFET, TO-236 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0770 / $0.0906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBF4392LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF4392LT1G
onsemi
N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 60 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBF4392LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF4392LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF4392LT3 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-08, 3 PIN | onsemi | MMBF4392LT1G vs MMBF4392LT3 |
MMBF4392_NL | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, | Fairchild Semiconductor Corporation | MMBF4392LT1G vs MMBF4392_NL |
MMBF4392 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | EDI Diodes (Electronic Devices Inc) | MMBF4392LT1G vs MMBF4392 |
MMBF4392L99Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBF4392LT1G vs MMBF4392L99Z |
MMBF4392S62Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBF4392LT1G vs MMBF4392S62Z |
MMBF4392L | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBF4392LT1G vs MMBF4392L |
MMBF4392LT3 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBF4392LT1G vs MMBF4392LT3 |
MMBF4392LT1 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBF4392LT1G vs MMBF4392LT1 |
MMBF4392LT1 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBF4392LT1G vs MMBF4392LT1 |
MMBF4392 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBF4392LT1G vs MMBF4392 |