Part Details for MMBF4392LT1 by onsemi
Overview of MMBF4392LT1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBF4392LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6259
|
Newark | Mmbf4392Lt1, Single Bipolar Transistors |Onsemi MMBF4392LT1 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
|
Bristol Electronics | 5964 |
|
RFQ | ||
|
Bristol Electronics | 899 |
|
RFQ | ||
|
Quest Components | JFET Transistor, N-Channel, SOT-23 | 72 |
|
$0.1410 / $0.2115 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7750 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MMBF4392LT1
MMBF4392LT1 CAD Models
MMBF4392LT1 Part Data Attributes
|
MMBF4392LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF4392LT1
onsemi
N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 60 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3.5 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF4392LT1
This table gives cross-reference parts and alternative options found for MMBF4392LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF4392LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF4392D87Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBF4392LT1 vs MMBF4392D87Z |
MMBF4392L99Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBF4392LT1 vs MMBF4392L99Z |
MMBF4392 | N-CHANNEL, Si, SMALL SIGNAL, JFET | Rochester Electronics LLC | MMBF4392LT1 vs MMBF4392 |
MMBF4392L | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBF4392LT1 vs MMBF4392L |
MMBF4392LT3 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBF4392LT1 vs MMBF4392LT3 |
MMBF4392LT1G | N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF4392LT1 vs MMBF4392LT1G |
MMBF4392LT1 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBF4392LT1 vs MMBF4392LT1 |
MMBF4392 | N-Channel Switch, 3000-REEL | onsemi | MMBF4392LT1 vs MMBF4392 |
MMBF4392_NL | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, | Fairchild Semiconductor Corporation | MMBF4392LT1 vs MMBF4392_NL |
MMBF4392LT3 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-08, 3 PIN | onsemi | MMBF4392LT1 vs MMBF4392LT3 |