Part Details for MMBF4392LT1 by Freescale Semiconductor
Overview of MMBF4392LT1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBF4392LT1
MMBF4392LT1 CAD Models
MMBF4392LT1 Part Data Attributes
|
MMBF4392LT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBF4392LT1
Freescale Semiconductor
TRANSISTOR,JFET,N-CHANNEL,30V V(BR)DSS,25MA I(DSS),SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES |