-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9349
|
Newark | Jfet, N-Ch, -40V, Sot-23, Breakdown Voltage Vbr:-40V, Zero Gate Voltage Drain Current Idss Min:8Ma, Zero Gate Voltage Drain Current Idss Max:-, Gate-Source Cutoff Voltage Vgs(Off) Max:-5V, Transistor Case Style:Sot-23, Transistor Rohs Compliant: Yes |Onsemi MMBF4093 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1681 |
|
$0.1890 / $0.4780 | Buy Now |
DISTI #
18C7364
|
Newark | Transistor, jfet, n-Channel,8Ma I(Dss),sot-23 Rohs Compliant: Yes |Onsemi MMBF4093 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1700 | Buy Now |
DISTI #
MMBF4093CT-ND
|
DigiKey | JFET N-CH 40V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6646 In Stock |
|
$0.1079 / $0.5000 | Buy Now |
DISTI #
MMBF4093
|
Avnet Americas | Trans JFET N-CH 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF4093) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1060 / $0.1265 | Buy Now |
DISTI #
512-MMBF4093
|
Mouser Electronics | JFET N-Channel Switch RoHS: Compliant | 22544 |
|
$0.1230 / $0.4700 | Buy Now |
DISTI #
V72:2272_06302985
|
Arrow Electronics | Trans JFET N-CH 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2216 Container: Cut Strips | Americas - 6172 |
|
$0.1096 / $0.4143 | Buy Now |
|
Future Electronics | MMBF4093 Series Single N Channel 0.2 V 80 Ohm Surface Mount JFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1080 / $0.1150 | Buy Now |
|
Future Electronics | MMBF4093 Series Single N Channel 0.2 V 80 Ohm Surface Mount JFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1080 / $0.1150 | Buy Now |
DISTI #
62360943
|
Verical | Trans JFET N-CH 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2216 | Americas - 6172 |
|
$0.1096 / $0.3221 | Buy Now |
|
Rochester Electronics | MMBF4093 - Small Signal Field-Effect Transistor, N-Channel JFET RoHS: Compliant Status: Active Min Qty: 1 | 219032 |
|
$0.1060 / $0.1247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBF4093
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF4093
onsemi
N-Channel Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 80 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBF4093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF4093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF4093S62Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBF4093 vs MMBF4093S62Z |
MMBF4093 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBF4093 vs MMBF4093 |
MMBF4093D87Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBF4093 vs MMBF4093D87Z |