MMBF170LT1
Description: 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB

Overview of MMBF170LT1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems

Price & Stock for MMBF170LT1 by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 27 1765
  • 27 $0.1875
  • 81 $0.0938
  • 535 $0.0562
$0.0562 / $0.1875 Buy Now

CAD Models for MMBF170LT1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBF170LT1 by Motorola Mobility LLC

MMBF170LT1
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.95
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
0.5 A
Drain-source On Resistance-Max
5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
0.225 W
Power Dissipation-Max (Abs)
0.225 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Want to compare parts?
  1. MMBF170LT1
    Motorola Mobility LLC
    500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB
    VS

Alternate Parts for MMBF170LT1

This table gives cross-reference parts and alternative options found for MMBF170LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF170LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBF170LT3G Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi MMBF170LT1 vs MMBF170LT3G
MMBF170L 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC MMBF170LT1 vs MMBF170L
MMBF170LT1 Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBF170LT1 vs MMBF170LT1
MMBF170LT3G 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, TO-236, CASE 318-08, 3 PIN Rochester Electronics LLC MMBF170LT1 vs MMBF170LT3G
MMBF170LT3 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, TO-236, CASE 318-08, 3 PIN onsemi MMBF170LT1 vs MMBF170LT3
MMBF170LT1G Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBF170LT1 vs MMBF170LT1G
MMBF170LT1G Small Signal Field-Effect Transistor, Rochester Electronics LLC MMBF170LT1 vs MMBF170LT1G
Part Number Description Manufacturer Compare
MMBF170LT1G Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBF170LT1 vs MMBF170LT1G
MMBF170LT1G Small Signal Field-Effect Transistor, Rochester Electronics LLC MMBF170LT1 vs MMBF170LT1G
MMBF170LT3 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB Motorola Mobility LLC MMBF170LT1 vs MMBF170LT3
MMBF170L 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC MMBF170LT1 vs MMBF170L
MMBF170LT3G Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi MMBF170LT1 vs MMBF170LT3G
MMBF170LT1 Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBF170LT1 vs MMBF170LT1
MMBF170LT3G 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, TO-236, CASE 318-08, 3 PIN Rochester Electronics LLC MMBF170LT1 vs MMBF170LT3G
MMBF170LT3 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, TO-236, CASE 318-08, 3 PIN onsemi MMBF170LT1 vs MMBF170LT3

Related Parts for MMBF170LT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBF170LT1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBF170LT1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MMBF170LT1 would you like to use for your alert(s)?
  • Please alert me when MMBF170LT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBF170LT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBF170LT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBF170LT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBF170LT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBF170LT1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: