Part Details for MMBD914XLT1 by Motorola Semiconductor Products
Overview of MMBD914XLT1 by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD914XLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 0.2 A, 100 V, SILICON, SIGNAL DIODE, TO-236AB | 1786 |
|
$0.0210 / $0.0560 | Buy Now |
|
Quest Components | 0.2 A, 100 V, SILICON, SIGNAL DIODE, TO-236AB | 2390 |
|
$0.1461 / $0.4870 | Buy Now |