Part Details for MMBD914LT1HTSA1 by Infineon Technologies AG
Overview of MMBD914LT1HTSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD914LT1HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0326 / $0.0367 | Buy Now |
|
Future Electronics | MMBD914 Series 100 V 250 mA Surface Mount Silicon Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0326 / $0.0367 | Buy Now |
DISTI #
67610707
|
Verical | Rectifier Diode Switching 100V 0.25A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 45000 Package Multiple: 45000 Date Code: 2319 | Americas - 90000 |
|
$0.0487 | Buy Now |
|
Bristol Electronics | 205 |
|
RFQ | ||
|
Rochester Electronics | MMBD914 - Diode GEN PURP 100V 250MA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 58740 |
|
$0.0316 / $0.0372 | Buy Now |
DISTI #
2480920RL
|
Farnell | DIODE, SMALL SGNL, 100V, SOT23 RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0125 / $0.0251 | Buy Now |
DISTI #
2480920
|
Farnell | DIODE, SMALL SGNL, 100V, SOT23 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0125 / $0.0376 | Buy Now |