Part Details for MMBD914 by Fairchild Semiconductor Corporation
Overview of MMBD914 by Fairchild Semiconductor Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for MMBD914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20481 |
|
RFQ | ||
|
Bristol Electronics | 124830 |
|
RFQ | ||
|
Bristol Electronics | 16942 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 705 |
|
$0.0375 / $0.0563 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 350 |
|
$0.0375 / $0.0563 | Buy Now |
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 75 Volt, TO-236AB | 6094 |
|
$0.0248 / $0.0764 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, TO-236AB | 564 |
|
$0.0250 / $0.0750 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, TO-236AB | 280 |
|
$0.0500 / $0.0750 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, TO-236AB | 662 |
|
$0.0675 / $0.1500 | Buy Now |
Part Details for MMBD914
MMBD914 CAD Models
MMBD914 Part Data Attributes:
|
MMBD914
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD914
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD914
This table gives cross-reference parts and alternative options found for MMBD914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD914-T1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBD914 vs MMBD914-T1 |
MMBD914 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | MMBD914 vs MMBD914 |
MMBD914LT3 | 0.2A, 100V, SILICON, SIGNAL DIODE | Motorola Mobility LLC | MMBD914 vs MMBD914LT3 |
MMBD914-G | Rectifier Diode, 1 Element, 0.2A, Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBD914 vs MMBD914-G |
MMBD914 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBD914 vs MMBD914 |