Part Details for MMBD914-HE3-18 by Vishay Intertechnologies
Results Overview of MMBD914-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD914-HE3-18 Information
MMBD914-HE3-18 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBD914-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4376
|
Newark | Switching Diode Genpurp Sot23 |Vishay MMBD914-HE3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0350 | Buy Now |
DISTI #
78-MMBD914-HE3-18
|
Mouser Electronics | Small Signal Switching Diodes 100 Volt 200mA 4ns RoHS: Compliant | 107274 |
|
$0.0200 / $0.1200 | Buy Now |
DISTI #
MMBD914-HE3-18
|
TTI | Small Signal Switching Diodes 100 Volt 200mA 4ns RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0263 / $0.0274 | Buy Now |
Part Details for MMBD914-HE3-18
MMBD914-HE3-18 CAD Models
MMBD914-HE3-18 Part Data Attributes
|
MMBD914-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMBD914-HE3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.22 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD914-HE3-18
This table gives cross-reference parts and alternative options found for MMBD914-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD914-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD914T/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBD914-HE3-18 vs MMBD914T/R7 |
MMBD914 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Element, 100V V(RRM), | MMBD914-HE3-18 vs MMBD914 |
MMBD914LT1G | onsemi | $0.0341 | Switching Diode, High Speed, 100 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | MMBD914-HE3-18 vs MMBD914LT1G |
MMBD914 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | MMBD914-HE3-18 vs MMBD914 |
MMBD914 | Weitronic Enterprise Co Ltd | Check for Price | Rectifier Diode | MMBD914-HE3-18 vs MMBD914 |
MMBD914 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | MMBD914-HE3-18 vs MMBD914 |
MMBD914T/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBD914-HE3-18 vs MMBD914T/R13 |
MMBD914/E9 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | MMBD914-HE3-18 vs MMBD914/E9 |
MMBD914LT1 | onsemi | Check for Price | Switching Diode, High Speed, 100 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | MMBD914-HE3-18 vs MMBD914LT1 |