Part Details for MMBD914-G3-08 by Vishay Intertechnologies
Overview of MMBD914-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD914-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4373
|
Newark | Switching Diode Genpurp Sot23 |Vishay MMBD914-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
MMBD914-G3-08
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD914-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0252 | Buy Now |
DISTI #
78-MMBD914-G3-08
|
Mouser Electronics | Small Signal Switching Diodes 100 Volt 200mA 4ns RoHS: Compliant | 0 |
|
$0.0220 / $0.2300 | Order Now |
|
Bristol Electronics | 11032 |
|
RFQ | ||
|
Quest Components | 8825 |
|
$0.0352 / $0.1760 | Buy Now | |
DISTI #
MMBD914-G3-08
|
TTI | Small Signal Switching Diodes 100 Volt 200mA 4ns RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0213 / $0.0257 | Buy Now |
DISTI #
MMBD914-G3-08
|
EBV Elektronik | (Alt: MMBD914-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMBD914-G3-08
MMBD914-G3-08 CAD Models
MMBD914-G3-08 Part Data Attributes
|
MMBD914-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMBD914-G3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MMBD914-G3-08
This table gives cross-reference parts and alternative options found for MMBD914-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD914-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD914T/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBD914-G3-08 vs MMBD914T/R7 |
MMBD914 | Motorola Mobility LLC | Check for Price | MMBD914 | MMBD914-G3-08 vs MMBD914 |
MMBD914-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | MMBD914-G3-08 vs MMBD914-TP |
MMBD914D87Z | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | MMBD914-G3-08 vs MMBD914D87Z |
MMBD914 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), | MMBD914-G3-08 vs MMBD914 |
MMBD914-G | Weitronic Enterprise Co Ltd | Check for Price | Rectifier Diode | MMBD914-G3-08 vs MMBD914-G |
MMBD914-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBD914-G3-08 vs MMBD914-T1-LF |
MMBD914 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBD914-G3-08 vs MMBD914 |