Part Details for MMBD914-7-F by SPC Multicomp
Overview of MMBD914-7-F by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD914-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8594
|
Newark | Diode, Ultrafast Recovery, 200Ma, 75V, Sot-23-3, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:2A Rohs Compliant: No |Multicomp Pro MMBD914-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6581 |
|
$0.0130 | Buy Now |
DISTI #
65W8595
|
Newark | Diode, Ultrafast Recovery, 200Ma, 75V, Sot-23-3, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Diode Case Style:Sot-23Rohs Compliant: No |Multicomp Pro MMBD914-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.0130 / $0.0280 | Buy Now |
DISTI #
SMC-MMBD914-7-F
|
Sensible Micro Corporation | Diode, 75V 0.2A 3-Pin Sot-23 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 21+ Container: Tape & Reel | 276000 |
|
$0.0200 / $0.0215 | RFQ |
DISTI #
2306155
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 200mA, 75V, SOT-23-3, FULL REEL RoHS: Not Compliant Min Qty: 3000 Container: Reel | 18000 |
|
$0.0148 / $0.0304 | Buy Now |
DISTI #
2306154
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 200mA, 75V, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 6581 |
|
$0.0326 / $0.1521 | Buy Now |
DISTI #
2306155
|
Farnell | DIODE, ULTRAFAST RECOVERY, 200mA, 75V, SOT-23-3, FULL REEL RoHS: Not Compliant Min Qty: 3000 Lead time: 15 Weeks, 6 Days Container: Reel | 18000 |
|
$0.0140 / $0.0302 | Buy Now |
DISTI #
2306154
|
Farnell | DIODE, ULTRAFAST RECOVERY, 200mA, 75V, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 6567 |
|
$0.0318 / $0.1499 | Buy Now |