Part Details for MMBD914-13-F by Diodes Incorporated
Overview of MMBD914-13-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD914-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBD914-13-F
|
Avnet Americas | Small Signal Switching Diode, Single, 75 V, 200 mA, 1.25 V, 4 ns, 2 A, SOT-23, 3 Pins - Tape and Reel (Alt: MMBD914-13-F) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1520000 Factory Stock |
|
$0.0087 / $0.0103 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 2810000Reel |
|
$0.0099 / $0.0113 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 9151Cut Tape/Mini-Reel |
|
$0.0225 / $0.1000 | Buy Now |
DISTI #
MMBD914-13-F
|
Avnet Americas | Small Signal Switching Diode, Single, 75 V, 200 mA, 1.25 V, 4 ns, 2 A, SOT-23, 3 Pins - Tape and Reel (Alt: MMBD914-13-F) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1520000 Factory Stock |
|
$0.0087 / $0.0103 | Buy Now |
DISTI #
MMBD914-13-F
|
Avnet Americas | Small Signal Switching Diode, Single, 75 V, 200 mA, 1.25 V, 4 ns, 2 A, SOT-23, 3 Pins - Tape and Reel (Alt: MMBD914-13-F) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1520000 Factory Stock |
|
$0.0087 / $0.0103 | Buy Now |
DISTI #
MMBD914-13-F
|
Avnet Asia | Small Signal Switching Diode, Single, 75 V, 200 mA, 1.25 V, 4 ns, 2 A, SOT-23, 3 Pins (Alt: MMBD914-13-F) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MMBD914-13-F
MMBD914-13-F CAD Models
MMBD914-13-F Part Data Attributes:
|
MMBD914-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
MMBD914-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |