-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 70 V, Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6120
|
Newark | Schottky Diode, 0.5Pf, 70V, Sc-70, Diode Configuration:Single, Reverse Voltage Vr:70V, Forward Current If Max:200Ma, Forward Voltage Vf Max:1V, Capacitance Ct:0.5Pf, Diode Case Style:Sc-70, No. Of Pins:3 Pin, Product Range:-, Svhc:Norohs Compliant: Yes |Onsemi MMBD770T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10954 |
|
$0.0790 / $0.3290 | Buy Now |
DISTI #
29X6094
|
Newark | Diode, Schottky, 0.2A, 70V, Sot-323, Diode Configuration:Single, Reverse Voltage:70V, Forward Current:200Ma, Forward Voltage:1V, Diode Capacitance:0.5Pf, Diode Case Style:Sot-323, No. Of Pins:3 Pin, Diode Mounting:Surface Mount Rohs Compliant: Yes |Onsemi MMBD770T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0630 | Buy Now |
DISTI #
MMBD770T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 70V 120MW SC70-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22655 In Stock |
|
$0.0327 / $0.3300 | Buy Now |
DISTI #
MMBD770T1G
|
Avnet Americas | Diode Schottky 70V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: MMBD770T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0309 / $0.0369 | Buy Now |
DISTI #
863-MMBD770T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 120mW Single RoHS: Compliant | 14595 |
|
$0.0360 / $0.3200 | Buy Now |
DISTI #
V72:2272_07296412
|
Arrow Electronics | Diode RF Schottky 70V 120mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2019 Container: Cut Strips | Americas - 20814 |
|
$0.0319 / $0.3008 | Buy Now |
DISTI #
P40:2555_24343152
|
Arrow Electronics | Diode RF Schottky 70V 120mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Europe - 15000 |
|
$0.0479 / $0.2951 | Buy Now |
|
Future Electronics | MMBD770T1 Series 70 V 200 nA Surface Mount Schottky Barrier Diode - SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0314 / $0.0355 | Buy Now |
|
Future Electronics | MMBD770T1 Series 70 V 200 nA Surface Mount Schottky Barrier Diode - SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0313 / $0.0353 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 70 Volt, SOT-323 | 1720 |
|
$0.0699 / $0.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD770T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD770T1G
onsemi
200 mA, 70 V, Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | LEAD FREE, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |