Part Details for MMBD717LT1 by onsemi
Overview of MMBD717LT1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD717LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1496 |
|
RFQ | ||
|
Bristol Electronics | 2761 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Anode, Schottky, 20 Volt, SOT-323 | 5511 |
|
$0.0567 / $0.1744 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, Schottky, 20 Volt, SOT-323 | 2208 |
|
$0.1308 / $0.4360 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 2 Element, 20V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2387 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for MMBD717LT1
MMBD717LT1 CAD Models
MMBD717LT1 Part Data Attributes:
|
MMBD717LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD717LT1
onsemi
20 V Common Anode Schotty Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD717LT1
This table gives cross-reference parts and alternative options found for MMBD717LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD717LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD717LT1 | 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | MMBD717LT1 vs MMBD717LT1 |
MMBD717LT1G | 20 V Common Anode Schotty Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MMBD717LT1 vs MMBD717LT1G |