-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6922
|
Newark | Diode, Rf Schottky, 0.5Pf, 70V, Sot-23, Diode Configuration:Single, Reverse Voltage Vr:70V, Forward Current If Max:-, Forward Voltage Vf Max:1V, Capacitance Ct:0.5Pf, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:Mmbd7 Rohs Compliant: Yes |Onsemi MMBD701LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6495 |
|
$0.0540 / $0.2810 | Buy Now |
DISTI #
88H4777
|
Newark | Diode, Schottky, Single, 10Ma, Sot-23, Diode Configuration:Single, Reverse Voltage Vr:70V, Forward Current If Max:-, Forward Voltage Vf Max:1V, Capacitance Ct:0.5Pf, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Onsemi MMBD701LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 | Buy Now |
DISTI #
29X6093
|
Newark | Rectifier, Schottky, 0.01A, 70V, Sot-23, Diode Configuration:Single, Reverse Voltage:70V, Forward Current:-, Forward Voltage:1V, Diode Capacitance:0.5Pf, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Mounting:Surface Mount Rohs Compliant: Yes |Onsemi MMBD701LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0510 | Buy Now |
DISTI #
MMBD701LT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 70V 200MW SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8709 In Stock |
|
$0.0267 / $0.2700 | Buy Now |
DISTI #
MMBD701LT1G
|
Avnet Americas | Diode Schottky 70V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD701LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 39000 |
|
$0.0252 / $0.0300 | Buy Now |
DISTI #
863-MMBD701LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 200mW Schottky Diode RoHS: Compliant | 10638 |
|
$0.0290 / $0.2700 | Buy Now |
DISTI #
P40:2555_23189097
|
Arrow Electronics | RF Diode Schottky 70V 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Europe - 15150 |
|
$0.0235 / $0.2508 | Buy Now |
DISTI #
E02:0323_00077169
|
Arrow Electronics | RF Diode Schottky 70V 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2405 | Europe - 12000 |
|
$0.0272 / $0.0281 | Buy Now |
DISTI #
V36:1790_07290371
|
Arrow Electronics | RF Diode Schottky 70V 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2343 | Americas - 3000 |
|
$0.0255 / $0.0374 | Buy Now |
DISTI #
70340273
|
RS | ON Semi MMBD701LT1G, SMT Schottky Diode, 70V 10mA DC, 3-Pin SOT-23 | ON Semiconductor MMBD701LT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0460 / $0.0550 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD701LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD701LT1G
onsemi
70 V Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD701LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD701LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD701L | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB | Motorola Mobility LLC | MMBD701LT1G vs MMBD701L |