Part Details for MMBD7000 by Fairchild Semiconductor Corporation
Overview of MMBD7000 by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMBD7000-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT23 Min Qty: 10193 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
131303 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | 26321 |
|
RFQ | ||
|
Bristol Electronics | 5730 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, SOT-23 | 7457 |
|
$0.0510 / $0.1700 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, SOT-23 | 4584 |
|
$0.0510 / $0.1700 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, SOT-23 | 3898 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, SOT-23 | 1960 |
|
$0.0885 / $0.2950 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, SOT-23 | 551 |
|
$0.0425 / $0.0680 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3166 |
|
$0.5000 / $0.7700 | Buy Now |
|
Win Source Electronics | Rectifier Diode Small Signal Switching 100V 0.2A 4ns 3-Pin SOT-23 T/R / DIODE ARRAY GP 100V 200MA SOT23 | 310900 |
|
$0.0132 / $0.0197 | Buy Now |
Part Details for MMBD7000
MMBD7000 CAD Models
MMBD7000 Part Data Attributes
|
MMBD7000
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD7000
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | ULTRA FAST | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD7000
This table gives cross-reference parts and alternative options found for MMBD7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD7000 | Surface Mount Small Signal Switching Diode; Configuration: Dual,Series; VRRM Max (V): 100; IAV Max (A): 0.2; VFM Max (V): 1.1; @ IF (A): 0.1; IR Max (UA): 0.5; @VR (V): 100; TRR Max (NS): 15; Pin: F6; Package: SOT-23 | Galaxy Microelectronics | MMBD7000 vs MMBD7000 |
MMBD7000D87Z | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon | Fairchild Semiconductor Corporation | MMBD7000 vs MMBD7000D87Z |
MMBD7000_NL | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Fairchild Semiconductor Corporation | MMBD7000 vs MMBD7000_NL |
MMBD7000_R2_10001 | Rectifier Diode, 1 Phase, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | MMBD7000 vs MMBD7000_R2_10001 |
MMBD7000-AU_R2_000A1 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD7000 vs MMBD7000-AU_R2_000A1 |
MMBD7000L99Z | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon | Fairchild Semiconductor Corporation | MMBD7000 vs MMBD7000L99Z |
MMBD7000 | High Conductance Ultra Fast Diode, SOT-23-3, 3000-REEL | onsemi | MMBD7000 vs MMBD7000 |
MMBD7000_R1_00001 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD7000 vs MMBD7000_R1_00001 |
MMBD7000-R1-10001 | Rectifier Diode, | PanJit Semiconductor | MMBD7000 vs MMBD7000-R1-10001 |
MMBD7000_R1_10001 | Rectifier Diode, 1 Phase, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | MMBD7000 vs MMBD7000_R1_10001 |