Part Details for MMBD7000-E3-08 by Vishay Intertechnologies
Results Overview of MMBD7000-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD7000-E3-08 Information
MMBD7000-E3-08 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBD7000-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4365
|
Newark | Switching Diode Genpurp Sot23 |Vishay MMBD7000-E3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
MMBD7000-E3-08
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD7000-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0242 | Buy Now |
DISTI #
E02:0323_07507460
|
Arrow Electronics | Diode Small Signal Switching Si 0.35A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2505 | Europe - 90000 |
|
$0.0260 / $0.0273 | Buy Now |
DISTI #
V36:1790_07458482
|
Arrow Electronics | Diode Small Signal Switching Si 0.35A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Date Code: 2424 | Americas - 9000 |
|
$0.0238 / $0.0250 | Buy Now |
DISTI #
V72:2272_07458482
|
Arrow Electronics | Diode Small Signal Switching Si 0.35A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2150 Container: Cut Strips | Americas - 7514 |
|
$0.0255 / $0.0430 | Buy Now |
|
Future Electronics | MMBD7000 Series 100 V 200 mA Surface Mount Dual Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.0231 / $0.0250 | Buy Now |
|
Future Electronics | MMBD7000 Series 100 V 200 mA Surface Mount Dual Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.0231 / $0.0250 | Buy Now |
DISTI #
87702868
|
Verical | Diode Small Signal Switching Si 0.35A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2505 | Americas - 90000 |
|
$0.0355 | Buy Now |
DISTI #
84018899
|
Verical | Diode Small Signal Switching Si 0.35A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2424 | Americas - 9000 |
|
$0.0238 / $0.0250 | Buy Now |
DISTI #
62169173
|
Verical | Diode Small Signal Switching Si 0.35A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 2150 | Americas - 7514 |
|
$0.0255 / $0.0264 | Buy Now |
Part Details for MMBD7000-E3-08
MMBD7000-E3-08 CAD Models
MMBD7000-E3-08 Part Data Attributes
|
MMBD7000-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMBD7000-E3-08
Vishay Intertechnologies
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 100 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.39 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MMBD7000-E3-08
This table gives cross-reference parts and alternative options found for MMBD7000-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD7000-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD7000 | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.15A, Silicon, PLASTIC PACKAGE-3 | MMBD7000-E3-08 vs MMBD7000 |
MMBD7000-T | Micro Commercial Components | Check for Price | Rectifier Diode, | MMBD7000-E3-08 vs MMBD7000-T |
MMBD7000-V-GS08 | Vishay Semiconductors | Check for Price | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R | MMBD7000-E3-08 vs MMBD7000-V-GS08 |
MMBD7000 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC, SOP-3 | MMBD7000-E3-08 vs MMBD7000 |