Part Details for MMBD353LT1 by onsemi
Overview of MMBD353LT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD353LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 2355 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | Mixer Diode, Sot-23 | 1884 |
|
$0.0500 / $0.2500 | Buy Now |
Part Details for MMBD353LT1
MMBD353LT1 CAD Models
MMBD353LT1 Part Data Attributes
|
MMBD353LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD353LT1
onsemi
7.0 V Schottky Diode, dual, series reverse, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD353LT1
This table gives cross-reference parts and alternative options found for MMBD353LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD353LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD353LT1G | 7.0 V Schottky Diode, dual, series reverse, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD353LT1 vs MMBD353LT1G |
PMBD353212 | SILICON, UHF BAND, MIXER DIODE | NXP Semiconductors | MMBD353LT1 vs PMBD353212 |
PMBD353 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | MMBD353LT1 vs PMBD353 |
PMBD353 | Mixer Diode, Silicon | YAGEO Corporation | MMBD353LT1 vs PMBD353 |
PMBD353,235 | PMBD353 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | MMBD353LT1 vs PMBD353,235 |
933912210235 | SILICON, UHF BAND, MIXER DIODE | NXP Semiconductors | MMBD353LT1 vs 933912210235 |
PMBD353/T3 | Mixer Diode | Nexperia | MMBD353LT1 vs PMBD353/T3 |
PMBD353T/R | DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | MMBD353LT1 vs PMBD353T/R |
MMBD353LT3 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | MMBD353LT1 vs MMBD353LT3 |
MMBD353LT3G | SILICON, UHF BAND, MIXER DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | onsemi | MMBD353LT1 vs MMBD353LT3G |