-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9442
|
Newark | Schottky Rectifier, 200Ma, 30V, Sot-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:450Mv, Forward Surge Current:1A, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi MMBD330T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0890 | Buy Now |
DISTI #
MMBD330T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 120MW SC70-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11719 In Stock |
|
$0.0387 / $0.3900 | Buy Now |
DISTI #
MMBD330T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: MMBD330T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 / $0.0437 | Buy Now |
DISTI #
863-MMBD330T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 120mW Single RoHS: Compliant | 2422 |
|
$0.0430 / $0.3500 | Buy Now |
DISTI #
V72:2272_07289958
|
Arrow Electronics | Diode RF Schottky 30V 120mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2044 Container: Cut Strips | Americas - 4718 |
|
$0.0566 / $0.1890 | Buy Now |
DISTI #
V79:2366_22403094
|
Arrow Electronics | Diode RF Schottky 30V 120mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1716 | Americas - 315 |
|
$0.0214 / $0.0560 | Buy Now |
|
Future Electronics | MMBD3301 Series 30 V 1 A Surface Mount Schottky Barrier Diodes - SC−70(SOT-323) RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0394 / $0.0442 | Buy Now |
|
Future Electronics | MMBD3301 Series 30 V 1 A Surface Mount Schottky Barrier Diodes - SC−70(SOT-323) RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0394 / $0.0442 | Buy Now |
DISTI #
54490435
|
Verical | Diode RF Schottky 30V 120mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 2044 | Americas - 4718 |
|
$0.0566 / $0.1114 | Buy Now |
DISTI #
30318390
|
Verical | Diode RF Schottky 30V 120mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 1716 | Americas - 316 |
|
$0.0214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD330T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD330T1G
onsemi
200 mA, 30 V, Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |