Part Details for MMBD330T1 by LRC Leshan Radio Co Ltd
Overview of MMBD330T1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for MMBD330T1
MMBD330T1 CAD Models
MMBD330T1 Part Data Attributes:
|
MMBD330T1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBD330T1
LRC Leshan Radio Co Ltd
Mixer Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Type | MIXER DIODE | |
Operating Temperature-Max | 125 °C | |
Surface Mount | YES |
Alternate Parts for MMBD330T1
This table gives cross-reference parts and alternative options found for MMBD330T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD330T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD330T1 | SILICON, VHF-UHF BAND, MIXER DIODE | Motorola Mobility LLC | MMBD330T1 vs MMBD330T1 |