-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6787
|
Newark | Diode, Dual Pair Series, 225Ma, Sot-26, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:350V, Average Forward Current:225Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:4A Rohs Compliant: Yes |Diodes Inc. MMBD3004BRM-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
621-MMBD3004BRM-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 350V 350mW RoHS: Compliant | 19658 |
|
$0.1580 / $0.4800 | Buy Now |
|
Ameya Holding Limited | MMBD3004BRM Series 4 A 350 V 350 mW High Voltage Switching Diode Array - SOT-26 | 33000 |
|
RFQ | |
|
LCSC | 300V 2 Pair Series Connection 1.25V200mA 50ns 225mA SOT-26 Switching Diode ROHS | 47255 |
|
$0.0601 / $0.1103 | Buy Now |
|
New Advantage Corporation | MMBD3004BRM Series 4 A 350 V 350 mW High Voltage Switching Diode Array - SOT-26 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 78000 |
|
$0.0736 / $0.0789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy