Datasheets
MMBD2835 by:

Rectifier Diode,

Part Details for MMBD2835 by Galaxy Semi-Conductor Co Ltd

Overview of MMBD2835 by Galaxy Semi-Conductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for MMBD2835

MMBD2835 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBD2835 Part Data Attributes

MMBD2835 Galaxy Semi-Conductor Co Ltd
Buy Now Datasheet
Compare Parts:
MMBD2835 Galaxy Semi-Conductor Co Ltd Rectifier Diode,
Part Life Cycle Code Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD
Package Description R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 0.05 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.3 W
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for MMBD2835

This table gives cross-reference parts and alternative options found for MMBD2835. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD2835, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBD1705 Rectifier Diode onsemi MMBD2835 vs MMBD1705
MMBD2835-T1 Rectifier Diode, 2 Element, 0.05A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBD2835 vs MMBD2835-T1
MMBD2835-T1-LF Rectifier Diode, 2 Element, 0.05A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBD2835 vs MMBD2835-T1-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD2835 by Galaxy Semi-Conductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD2835 by Galaxy Semi-Conductor Co Ltd

Select Manufacturer
Which Manufacturer of MMBD2835 would you like to use for your alert(s)?
  • Please alert me when MMBD2835 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBD2835 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD2835 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBD2835 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD2835.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD2835 by Galaxy Semi-Conductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: