There are no models available for this part yet.
Overview of MMBD2004S-7-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD2004S-7-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK0925
|
Newark | Ss Diode, 300V, 0.225A, Sot-23, 3Pin Rohs Compliant: Yes |Diodes Inc. MMBD2004S-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2130 |
|
$0.1020 / $0.4170 | Buy Now | |
DISTI #
38AH8806
|
Newark | Hivolt Switching Diode Bvr > 100V Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBD2004S-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0610 | Buy Now | |
DISTI #
MMBD2004S-7FDICT-ND
|
DigiKey | DIODE ARRAY GP 240V 225MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22332 In Stock |
|
$0.0474 / $0.4000 | Buy Now | |
DISTI #
MMBD2004S-7-F
|
Avnet Americas | Diode Switching 300V 0.225A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD2004S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1299000 Factory Stock |
|
$0.0443 | Buy Now | |
DISTI #
621-MMBD2004S-F
|
Mouser Electronics | Small Signal Switching Diodes 240V 350mW RoHS: Compliant | 5313 |
|
$0.0570 / $0.4400 | Buy Now | |
Future Electronics | MMBD2004S Series 4 A 350 V 300 mW High Voltage Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0391 / $0.0439 | Buy Now | ||
Future Electronics | MMBD2004S Series 4 A 350 V 300 mW High Voltage Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0449 / $0.0505 | Buy Now | ||
Bristol Electronics | 3665 |
|
RFQ | ||||
DISTI #
MMBD2004S-7-F
|
Avnet Asia | Diode Switching 300V 0.225A 3-Pin SOT-23 T/R (Alt: MMBD2004S-7-F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0432 / $0.0484 | Buy Now | |
DISTI #
MMBD2004S-7-F
|
Avnet Silica | Diode Switching 300V 0.225A 3-Pin SOT-23 T/R (Alt: MMBD2004S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MMBD2004S-7-F by Diodes Incorporated
Part Data Attributes for MMBD2004S-7-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
GREEN, PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.87 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
4 A
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.225 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MMBD2004S-7-F
This table gives cross-reference parts and alternative options found for MMBD2004S-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD2004S-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSD2004S-E3-18 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD2004S-7-F vs GSD2004S-E3-18 |
GSD2004S-HE3-08 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD2004S-7-F vs GSD2004S-HE3-08 |
GSD2004S-V-GS08 | DIODE 0.225 A, 300 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Signal Diode | Vishay Semiconductors | MMBD2004S-7-F vs GSD2004S-V-GS08 |
MMBD2004S-13 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBD2004S-7-F vs MMBD2004S-13 |
MMBD2004S-TP | Rectifier Diode, 2 Element, 0.225A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD2004S-7-F vs MMBD2004S-TP |
CMPD2004STR | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | MMBD2004S-7-F vs CMPD2004STR |
Related Parts for MMBD2004S-7-F
-
MURS160Rectifier Diodes
-
MM3Z3V3Zener Diodes
-
C3216X5R1E336M160ACFixed Capacitors
-
CDSOT23-S2004Transient Suppressors
-
SUD50N06-09L-E3Power Field-Effect Transistors
-
ATSAM3X8EA-AUMicrocontrollers
-
RK73B1ELTP680JFixed Resistors
-
LMR14050SDDASwitching Regulator or Controllers
-
MMBFJ108Small Signal Field-Effect Transistors