Part Details for MMBD1504A by Fairchild Semiconductor Corporation
Overview of MMBD1504A by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Price & Stock for MMBD1504A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 3000 |
|
$0.0450 / $0.1500 | Buy Now |
|
Bristol Electronics | 1751 |
|
RFQ | ||
|
Bristol Electronics | 2984 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 200 Volt, SOT-23 | 2400 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 200 Volt, SOT-23 | 2387 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 200 Volt, SOT-23 | 1400 |
|
$0.0975 / $0.3250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4840 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MMBD1504A
MMBD1504A CAD Models
MMBD1504A Part Data Attributes
|
MMBD1504A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD1504A
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD1504A
This table gives cross-reference parts and alternative options found for MMBD1504A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1504A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD1504A_NL | Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD1504A vs MMBD1504A_NL |
MMBD1504A-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD1504A vs MMBD1504A-TP |
MMBD1504AD87Z | Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon | Fairchild Semiconductor Corporation | MMBD1504A vs MMBD1504AD87Z |
MMBD1504 | Rectifier Diode, 2 Element, 0.2A, 180V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD1504A vs MMBD1504 |
MMBD1504A | High Conductance Low Leakage Diode, 3000-REEL | onsemi | MMBD1504A vs MMBD1504A |
MMBD1504-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD1504A vs MMBD1504-TP |