-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Low Leakage Small Signal Diode, 200 V, average current of 200 mA., 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1669
|
Newark | Small Signal Diode, Dual Isolated, 200 V, 200 Ma, 1.15 V, 2 A Rohs Compliant: Yes |Onsemi MMBD1503A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 176619 |
|
$0.0910 / $0.3940 | Buy Now |
DISTI #
58K9417
|
Newark | Small Signal Diode, 200V 200Ma Sot-23, Diode Configuration:Single Pair Series, Repetitive Peak Reverse Voltage:200V, Average Forward Current:200Ma, Forward Voltage Max:1.15V, Reverse Recovery Time:-, Forward Surge Current:2A Rohs Compliant: Yes |Onsemi MMBD1503A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1874 |
|
$0.0860 / $0.3880 | Buy Now |
DISTI #
26AC2191
|
Newark | 200V Ctr Tapped Dual 200M Rohs Compliant: Yes |Onsemi MMBD1503A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 261000 |
|
$0.0430 / $0.0510 | Buy Now |
DISTI #
96W7081
|
Newark | Diode, Standard, 200Ma, 200V, Sot-23-3, Diode Configuration:Dual Isolated, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:-, Forward Surge Current Rohs Compliant: Yes |Onsemi MMBD1503A Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0510 / $0.0540 | Buy Now |
DISTI #
MMBD1503ACT-ND
|
DigiKey | DIODE ARRAY GP 200V 200MA SOT23 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
345267 In Stock |
|
$0.0442 / $0.3700 | Buy Now |
DISTI #
MMBD1503A
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1503A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 261000 |
|
$0.0424 / $0.0506 | Buy Now |
DISTI #
MMBD1503A
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1503A) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMBD1503A
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1503A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0417 / $0.0499 | Buy Now |
DISTI #
58K9417
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58K9417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Ammo Pack | 1874 Partner Stock |
|
$0.1070 / $0.3570 | Buy Now |
DISTI #
512-MMBD1503A
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Hgh Cond Low Lkg Dio RoHS: Compliant | 221528 |
|
$0.0490 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD1503A
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD1503A
onsemi
High Conductance Low Leakage Small Signal Diode, 200 V, average current of 200 mA., 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD1503A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1503A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD1503A-D87Z | High Conductance Low Leakage Small Signal Diode, 200 V, average current of 200 mA., SOT-23 3L, 10000-REEL | onsemi | MMBD1503A vs MMBD1503A-D87Z |
MMBD1503-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD1503A vs MMBD1503-TP |
MMBD1503 | Rectifier Diode, 2 Element, 0.2A, 180V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD1503A vs MMBD1503 |