Part Details for MMBD1503A by Secos Corporation
Overview of MMBD1503A by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Part Details for MMBD1503A
MMBD1503A CAD Models
MMBD1503A Part Data Attributes:
|
MMBD1503A
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD1503A
Secos Corporation
Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MMBD1503A
This table gives cross-reference parts and alternative options found for MMBD1503A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1503A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSD2004S-HE3-18 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD1503A vs GSD2004S-HE3-18 |
MMBD1503 | Rectifier Diode, 2 Element, 0.2A, 180V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD1503A vs MMBD1503 |
GSD2004S | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, TO-236AB, | General Instrument Corp | MMBD1503A vs GSD2004S |
CMPD2004S | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, PACKAGE-3 | Central Semiconductor Corp | MMBD1503A vs CMPD2004S |
MMBD1503A | Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD1503A vs MMBD1503A |
MMBD2004S-13 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBD1503A vs MMBD2004S-13 |
MMBD2004S-TP | Rectifier Diode, 2 Element, 0.225A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD1503A vs MMBD2004S-TP |
MMBD1503A | High Conductance Low Leakage Small Signal Diode, 200 V, average current of 200 mA., 3000-REEL | onsemi | MMBD1503A vs MMBD1503A |
MMBD1503A-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD1503A vs MMBD1503A-TP |
MMBD1503A | Rectifier Diode, 2 Element, 0.2A, 180V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD1503A vs MMBD1503A |