Part Details for MMBD1503A by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of MMBD1503A by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Part Details for MMBD1503A
MMBD1503A CAD Models
MMBD1503A Part Data Attributes:
|
MMBD1503A
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBD1503A
Jiangsu Changjiang Electronics Technology Co Ltd
Rectifier Diode, 0.6A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Changjiang Electronics Tech (CJ) | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.6 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |