-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Low Leakage Small Signal Diode, 200 V, average current of 200 mA., SOT-23 3L, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1251
|
Newark | High Conductance Low Leakage Diode/ Reel |Onsemi MMBD1503A-D87Z Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1170 | Buy Now |
DISTI #
MMBD1503A-D87ZCT-ND
|
DigiKey | DIODE ARRAY GP 200V 200MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27706 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
MMBD1503A-D87Z
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1503A-D87Z) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0789 / $0.0941 | Buy Now |
DISTI #
512-MMBD1503AD87Z
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High Conductance Low Leakage RoHS: Compliant | 106465 |
|
$0.0770 / $0.3400 | Buy Now |
DISTI #
P40:2555_24093279
|
Arrow Electronics | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Europe - 20000 |
|
$0.0690 / $0.3137 | Buy Now |
DISTI #
A03:0893_01824117
|
Arrow Electronics | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2304 | Asia - 20000 |
|
$0.0759 | Buy Now |
DISTI #
V72:2272_06302955
|
Arrow Electronics | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1914 Container: Cut Strips | Americas - 9033 |
|
$0.1648 / $0.2848 | Buy Now |
DISTI #
V79:2366_26238527
|
Arrow Electronics | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1914 | Americas - 917 |
|
$0.0348 / $0.1632 | Buy Now |
DISTI #
32917615
|
Verical | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R Min Qty: 73 Package Multiple: 1 Date Code: 1914 | Americas - 9033 |
|
$0.1648 / $0.2206 | Buy Now |
DISTI #
59283530
|
Verical | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R Min Qty: 218 Package Multiple: 1 Date Code: 1914 | Americas - 917 |
|
$0.0348 / $0.0753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD1503A-D87Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD1503A-D87Z
onsemi
High Conductance Low Leakage Small Signal Diode, 200 V, average current of 200 mA., SOT-23 3L, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 3L | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD1503A-D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1503A-D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD1503-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD1503A-D87Z vs MMBD1503-TP |
MMBD1503 | Rectifier Diode, 2 Element, 0.2A, 180V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD1503A-D87Z vs MMBD1503 |
MMBD1503A | High Conductance Low Leakage Small Signal Diode, 200 V, average current of 200 mA., 3000-REEL | onsemi | MMBD1503A-D87Z vs MMBD1503A |